

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Desktop PC
ThinkCentre M70s SFF Desktop PC
Intel® Core™ i7
Intel® Core™ i7-10700
i7-10700
10th Gen (Amber Lake Y)
8 x
2.9 GHz
4.8 GHz
8
2.9 GHz
4.8 GHz
16 MB
16 GB
DDR4 RAM
4
128 GB
Yes
Intel
No
512 GB
SSD
512 GB
512 GB
512 GB
Flash
w/o hard drive
Keyboard not included
2 x
1 x
1 x
4 x
4 x
1 x
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
DisplayPort
RJ45
Audio stereo (3.5 mm jack)
Serial (9-pin)
Black
93 mm
298 mm
340 mm
5.3 kg
Windows® 11 Pro
Refurbished (very good)
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Intel UHD Graphics
1
Intel
630
User & Safety Instructions 3203132 Lenovo ThinkCentre M70s SFF Desktop PC Refurbished (very good) Intel® Core™ i7 i7-10700 16 GB 512 GB Flash 512 GB SSD In
The necessary accessories are required to use the article as described.