• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkCentre Tiny 150W DC to DC Power Ada Power supply unit 150 W 20 V 7.5 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4X21W23075 power supply & voltage converter inner 150 W black

  • / 7.5 A
  • 150 W Power
  • Input voltage range 9-48 V
  • Suited for notebooks from

Technical specifications

Product type

Power supply unit

Type

ThinkCentre Tiny 150W DC to DC Power Ada

Type

Inside

Compatible with

Lenovo

150 W

Input voltage

9-48 V

Output voltage

20 V

Output current (max.) - rounded

7.5 A

Max. output current

7.5 A

Dim

(W x H x D) 150 x 30 x 53 mm

Width

150 mm

Height

30 mm

Weight

320 g

Factory colour

Black

Cable length

1 m

Depth

53 mm

Compatible with

M70q, M75q, M90q, Neo 50q

Operating temperature (T-T)

0 - 40 °C

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

8 - 80 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818289 Lenovo ThinkCentre Tiny 150W DC to DC Power Ada Power supply unit 150 W 20 V 7.5 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.