• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkPad 135W AC Adapter USB-C Laptop PSU 135 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkPad 135W AC Adapter USB-C - EU - USB Type C.

  • 5 / 9 / 15 / 20 V /
  • 135 W Power
  • Used at: Portable, Indoors
  • Suited for notebooks from Lenovo
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Laptop PSU

Type

ThinkPad 135W AC Adapter USB-C

for brands

Lenovo

Compatible with

ThinkPad P16s Gen 1 21BT. 21BU

135 W

No. of outputs

1 x

Output voltage range

5 / 9 / 15 / 20 V

Dim

(L x W x H) 7.7 x 13.95 x 2.2 cm

Length

7.7 cm

Width

13.95 cm

Height

2.2 cm

Weight

640 g

Factory colour

Multicolour

Used at

Portable

Indoors

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632220 Lenovo ThinkPad 135W AC Adapter USB-C Laptop PSU 135 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.