• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkPad 65W AC Laptop PSU 65 W 20 V 3.25 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkPad 65W AC power supply & voltage converter inner black

  • / 3.25 A
  • 65 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

ThinkPad 65W AC

Type

Inside

for brands

Lenovo

Output

Square Yellow

65 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(W x H x D) 44 x 28.5 x 105 mm

Width

44 mm

Height

28.5 mm

Weight

235 g

Factory colour

Black

Used at

Indoors

Depth

105 mm

Operating temperature (T-T)

5 - 40 °C

Adjustable output voltage

no

Operating relative humidity (H-H)

8 - 80 %

Storage temperature (T-T)

-31 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849445 Lenovo ThinkPad 65W AC Laptop PSU 65 W 20 V 3.25 A

Description

- High quality
- Long life
- Easy installation

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.