• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkPad 90W AC Laptop PSU 90 W 20 V 4.5 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkPad 90W AC Adapter (EU1) Power Supply & Voltage Converter Inner Black

  • / 4.5 A
  • 90 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Lenovo

Technical specifications

  • Compatibility: ThinkPad Edge
  • THINKPAD L410, L412, L420, L421, L510, L512, L520
  • ThinkPad R60, R60e
  • ThinkPad R61, R61e, R61i
  • ThinkPad R400, R500
  • THINKPAD SL300, SL400, SL410, SL500, SL510
  • ThinkPad T60, T60p
  • ThinkPad T61
  • ThinkPad T400, T410, T410i, T400s, T410s, T410si, T420, T420s, T500, T510, T510i
  • ThinkPad T520 (Dual Core models only)
  • ThinkPad W500
  • ThinkPad X60, X60, X60 Tablet
  • ThinkPad X61, X61s, X61 Tablet, X61LS
  • ThinkPad X100e, X120e
  • ThinkPad X200, X200, X200t, X200 Tablet, X201, X201i, X201s, X201t, X201 tablet, X220, X220 tablet PC
  • ThinkPad X300, X301
  • ThinkPad Z60m
  • ThinkPad Z61e, Z61m, Z61t
  • Lenovo 3000, C100, C200
  • Lenovo 3000 N100, N200
  • Lenovo 3000 V100, V200
Product type

Laptop PSU

Type

ThinkPad 90W AC

Type

Inside

for brands

Lenovo

90 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

4.5 A

Max. output current

4.5 A

Dim

(W x H x D) 50 x 30 x 126 mm

Width

50 mm

Height

30 mm

Weight

360 g

Factory colour

Black

Used at

Indoors

Depth

126 mm

UKCA

yes

Adjustable output voltage

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849434 Lenovo ThinkPad 90W AC Laptop PSU 90 W 20 V 4.5 A

Description

- High quality
- Long life
- Easy installation

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.