• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkPad 90W AC Laptop PSU 90 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkPad 90W AC Adapter Power Supply & Voltage Converter Black

  • /
  • 90 W Power
  • Suited for notebooks from Lenovo

Technical specifications

  • Compatibility: Lenovo 3000 notebooks, ThinkPad T60, X60, and Z60 series notebooks, ThinkPad Advanced Mini Dock, ThinkPad Essential Port Replicator, and ThinkPad External Battery Charger
Product type

Laptop PSU

Type

ThinkPad 90W AC

for brands

Lenovo

90 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858017 Lenovo ThinkPad 90W AC Laptop PSU 90 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.