• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkSmart Core Gen 2+CTRL MTR Conferencing system USB type A, USB C®, HDMI® output, HDMI® input, RJ45, Wi-Fi 6E

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ThinkSmart Core Gen 2 Video Conferencing Kit (Lenovo ThinkSmart Console)

  • USB-C cable length of 3 m for flexible setup options
  • Certified for Microsoft teams rooms to improve user experience
  • Supports Intel vPro technology for secure remote management
  • Dual stream functions for improved video quality
  • Integrated wired and wireless network with Bluetooth 5.3 support

Technical specifications

Product type

Conferencing system

Interfaces

USB type A

USB C®

HDMI® output

HDMI® input

RJ45

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Features

Touchscreen

Suitable for Microsoft Teams, Zoom

Wi-Fi

Bluetooth

Display type

Touch display

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3755612 Lenovo ThinkSmart Core Gen 2+CTRL MTR Conferencing system USB type A, USB C®, HDMI® output, HDMI® input, RJ45, Wi-Fi 6E

Description

The Lenovo ThinkSmart Core Gen 2 is a video conferencing device that enhances collaboration and communication in any meeting environment. With a range of robust interfaces, including HDMI input and output, and USB-C connectivity, this device provides seamless integration with multiple peripherals. The supplied 3 m long USB-C cable provides more flexibility in setup and enables an optimum positioning in different room layouts. With Microsoft Team Rooms software certification, users can expect reliability and ease of use in their virtual meetings.

This text is machine translated.