• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkStation - Netzteil - schlank Power supply unit 170 W 20 V 8.5 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4X21U26039 power supply & voltage converter outside 170 W black

  • / 8.5 A
  • 170 W Power
  • Input voltage range 100-240 V
  • Suited for notebooks from

Technical specifications

Product type

Power supply unit

Type

ThinkStation - Netzteil - schlank

Type

Outside

Compatible with

Lenovo

170 W

Input voltage

100-240 V

Output voltage

20 V

Output current (max.) - rounded

8.5 A

Max. output current

8.5 A

Dim

(W x H x D) 142 x 22 x 77 mm

Width

142 mm

Height

22 mm

Weight

455 g

Factory colour

Black

Cable length

1 m

Depth

77 mm

Compatible with

ThinkStation

Operating temperature (T-T)

0 - 40 °C

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

8 - 80 %

Package weight

760 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818244 Lenovo ThinkStation - Netzteil - schlank Power supply unit 170 W 20 V 8.5 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.