• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo ThinkStation - Netzteil - schlank Power supply unit 330 W 20 V 16.5 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4X21U34353 power supply & voltage converter internal 330 W black

  • / 16.5 A
  • 330 W Power
  • Input voltage range 100-240 V
  • Suited for notebooks from

Technical specifications

  • ThinkStation P3 Tiny Gen 2 compatibility
  • ThinkStation P3 Ultra SFF Gen 2
  • ThinkStation P Series – ThinkPad Tiny Gen 2
Product type

Power supply unit

Type

ThinkStation - Netzteil - schlank

Type

Inside

Compatible with

Lenovo

330 W

Input voltage

100-240 V

Output voltage

20 V

Output current (max.) - rounded

16.5 A

Max. output current

16.5 A

Dim

(W x H x D) 180 x 30 x 82 mm

Width

180 mm

Height

30 mm

Weight

1.03 kg

Factory colour

Black

Cable length

1.8 m

Depth

82 mm

Operating temperature (T-T)

0 - 40 °C

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

8 - 80 %

Package weight

1.21 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818245 Lenovo ThinkStation - Netzteil - schlank Power supply unit 330 W 20 V 16.5 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.