• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo USB 3.2 1st Gen (USB 3.0) Adapter ThinkPad USB 3.0 Ethernet adapter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo ThinkPad USB 3.0 Ethernet Adapter Black

  • Gigabit Ethernet for systems that do not have an Ethernet connection (RJ-45)
  • Slim design and RJ45-connection in full size
  • LEDs for displaying activity and connection status
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Network adapter

Interfaces

USB A (USB 3.0)

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

1 x

Transfer rate

1000 MBit/s

No. of USB type A 3.0 ports

1 x

LAN transfer rate

1000 MBit/s

Version

Adapter

Factory colour

Multicolour

Type A

USB

Type B

USB

Cable use

USB 3.2 1st Gen (USB 3.0)

Connection type

USB 3.2 Gen 1 (USB 3.0)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2107618 Lenovo USB 3.2 1st Gen (USB 3.0) Adapter ThinkPad USB 3.0 Ethernet adapter

Description

Slimline Design · Full-size RJ45 connector · LEDs on the RJ45 connector indicate activity and connection status

This text is machine translated.

Features

  • The ThinkPad USB 3.0 Ethernet Adapter allows Ethernet to be used on systems that do not have an Ethernet (RJ-45) port via the USB port on the system. The ThinkPad USB 3.0 Ethernet Adapter not only provides a high-speed Gigabit Ethernet solution over the USB 3.0 port, but can also boot over LAN on select ThinkPad systems. Connect your Ultrabook or tablet to your corporate VPN in the office or in a hotel room. Due to its small form factor, the adapter fits in any computer case or carrying case and can thus be transported comfortably.

Scope of delivery

  • Lenovo Ethernet Adapter black

Hints

Supports PXE boot, Wake-On-LAN, MAC pass if the host notebook supports Note: Depending on many factors such as host processing capability and peripherals, file attributes, and other factors related to system configuration and operating environment, the actual data transfer rate is slower than 5 Gbps with USB 3.1 Gen 1 (USB 3.0) ports, Slower than 10 Gbps with USB 3.1 Gen 2 ports and slower than 20 Gbps with USB 3.2 ports.

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)