• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo USB-C® docking station ThinkPad USB4 Dock 5000 USB-C® powered

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 40BF0135GE USB-C® docking station

  • Connection A (or inputs): USB4® connector
  • Connecton B (or outputs): 2x USB-C®, HDMI socket, DisplayPort socket, RJ45 socket, 5x USB-A
  • No. of supported monitors: 4
  • Maximum resolution:
  • Key features: USB-C® powered

Technical specifications

Product type

USB-C® docking station

Type A

USB4® connector

Type B

2x USB-C®

HDMI socket

DisplayPort socket

RJ45 socket

5x USB-A

Interfaces

USB-C

USB 3.2 2nd Gen (USB 3.1)

RJ45

HDMI out

Supported monitors

4

Cable length

1 m

Factory colour

Multicolour

Features

USB-C® powered

Width

218 mm

Height

31.5 mm

Depth

80 mm

Weight

1035 g

Dim

(W x H x D) 218 x 31.5 x 80 mm

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776298 Lenovo USB-C® docking station ThinkPad USB4 Dock 5000 USB-C® powered

Description

The Lenovo ThinkPad 5000 is a versatile docking station designed to increase productivity. Fitted with a USB4 interface and the ability to support multiple devices, it offers seamless connectivity for video, audio and network needs. The maximum resolution of 3840 x 2160 at a refresh rate of 60 Hz provides for visual clarity and is thus suitable for detailed presentations or multimedia tasks. With a robust power supply with 100 watt this docking station can charge the connected devices efficiently and at the same time simplify the data transfer via their different connections. This docking station has a number of interfaces, including HDMI, DisplayPort, USB type A, USB-C and RJ-45, which ensure compatibility with different devices. Whether in home office or in a professional environment – the Lenovo ThinkPad 5000 is designed for reliable performance. The additional security slot protects valuable devices from theft and makes it a good choice for business users.

This text is machine translated.