• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo USB-C® docking station Travel Hub Compatible with (brand): Lenovo

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 4X91A30366 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): HDMI socket, RJ45 socket, VGA socket, USB 3.2 1st Gen port A (USB 3.0)
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

HDMI socket

RJ45 socket

VGA socket

USB 3.2 1st Gen port A (USB 3.0)

Interfaces

1x HDMI

VGA

Suitable for

Notebook

Factory colour

Grey

Width

73 mm

Height

16.5 mm

Depth

58 mm

Weight

70 g

Dim

(W x H x D) 73 x 16.5 x 58 mm

Compatible with (brand)

Lenovo

Frame rate

60 Hz

No. of HDMI ports

1 x

No. of VGA ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

10/100/1000 Mbps ports

1 x

Transfer type

Corded

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355353 Lenovo USB-C® docking station Travel Hub Compatible with (brand): Lenovo

User & Safety Instructions

User & Safety Instructions 2355353 Lenovo USB-C® docking station Travel Hub Compatible with (brand): Lenovo

Description

Lenovo USB C Travel Hub Gen2 is an essential expansion adapter that allows you to easily connect to an external monitor, wired network and USB device via a single, rugged USB Type C port. The Lenovo Hub's portable design is ideal for travelers. Fewer transition cables and more space in your pocket.

This text is machine translated.