
Highlights & Details
Lenovo ThinkStation P2 Tower Gen 2 2.5 cm (1 inch) Workstation
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 (Series 2) 265 20 core(s) / max. 5.3 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel Intel graphics Nvidia RTX A400 4 GB GDDR6
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 7 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Intel W880 motherboard chipset
- Product type: Workstation
- HDMI version 2.1
- Keyboard included: Yes
- Product type
Workstation
- Model
ThinkStation P2 Tower Gen 2
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- CPU
Intel® Core™ Ultra 7 (Series 2) 265
- Processor/type
265
- Processor cores (No.)
20 x
- CPU turbo clock speed (max.)
5.3 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
4 GB
- Onboard graphics card (version)
Nvidia RTX A400
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
170 mm
- Height
376 mm
- Depth
315.4 mm
- Weight
9.67 kg
- PSU power
500 W
- Features
TPM2.0 module
Built-in SSD
Kensington lock
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Parallel ports quantity
1
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Microphone in
yes
- NVMe
yes
- Mouse included
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Number of SSDs installed
1
- Number of discrete graphics cards
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776192 Lenovo Workstation ThinkStation P2 Tower Gen 2 2.5 cm (1 inch) Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 32 GB RAM 512
Description
Connectivity is an important feature and offers several I/O options, including USB-C 3.2 2x 2nd Gen, HDMI and DisplayPort 1.4. The system has security features such as a separate Trusted Platform Module (TPM 2.0) and a padlock eyelet to protect against theft and unauthorized access. With its slim tower design the Lenovo ThinkStation P2 is a reliable choice for anyone looking for performance and built-in security in a professional environment.
This text is machine translated.
Features
- Intel core ultra 7 265, 20C (8P + 12E)/20T, Max Turbo up to 5.3GHz, 30 MB Intel Smart cache
- 2 x 16GB UDIMM DDR5-5600 non-ECC
- 1x 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal
- 1x Nvidia RTX A400 4 GB
- Windows 11 Pro
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















