
Highlights & Details
Lenovo ThinkStation P3 Gen 2 30HT 2.5 cm (1 inch) Workstation
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 9 (Series 2) 285K 14th Gen (Meteor Lake) 24 core(s) / max. 5.7 GHz
- RAM: 128 GB DDR5 RAM 6400 MHz
- 1 TB SSD
- Intel Intel graphics Nvidia
- Ubuntu
Technical specifications
- Intel Core Ultra 9 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 5.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- HDMI version 2.1
- Intel W880 motherboard chipset
- Product type: Workstation
- Installed operating system: Ubuntu Linux
- Keyboard included: Yes
- Product type
Workstation
- Model
ThinkStation P3 Gen 2 30HT
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 9 (Series 2)
- CPU
Intel® Core™ Ultra 9 (Series 2) 285K
- Processor/type
285K
- Processor generation
14th Gen (Meteor Lake)
- Processor cores (No.)
24 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
5.7 GHz
- No. of processor E cores
16
- No. of processor P cores
8
- CPU cache
36 MB
128 GB
- RAM type
DDR5 RAM
- Memory clock speed
6400 MHz
- No. of memory slots
4
- RAM / Max. upgrade
256 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 5.0 x4
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe 5.0 x4
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
180 mm
- Height
415 mm
- Depth
370 mm
- Weight
14.4 kg
- PSU power
1100 W
- Features
Memory card reader
- Operating system (Version)
Ubuntu
- Display size
- 23 inch
- Charging capacity (min.)
170 W
- Charging capacity (max.)
1100 W
- Display
2.5 cm (1 inch)
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
not relevant
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Microphone in
yes
- NVMe
yes
- Mouse included
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Efficient cores
16
- Performance cores
8
- Processor base power
125 W
- Maximum turbo power
250 W
- Performance-core base frequency
3.7 GHz
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.5 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
36 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3736931 Lenovo Workstation ThinkStation P3 Gen 2 30HT 2.5 cm (1 inch) Intel® Core™ Ultra 9 (Series 2) 285K 5.7 GHz 128 GB RAM 1
Description
Boost your performance with this AI-supported entry-level workstation
- AI-supported efficiency for optimized workflows and optimal performance
- Robust computing with Intel® Core™ Ultra processors and Nvidia RTX PRO™ graphics cards
- Multi-tasking like a professional – with advanced security, large data storage and seamless connectivity
This text is machine translated.
Features
- Intel core ultra 9 285K, 24C (8P + 16E)/24T, Max Turbo up to 5.7GHz, 36MB Intel Smart cache
- 2 x 64 GB CUDIMM DDR5-6400 non-ECC
- 1x 1TB SSD M.2 2280 PCIe 5.0x4 NVMe SSD Opal
- Intel graphics
- Ubuntu Linux LTS
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














