
Highlights & Details
Lenovo ThinkStation P3 TW G2 Ultra7 265K Workstation
- Intel® Core™ Ultra 7 265K 20 core(s) / max. 5.5 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel Intel graphics
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 7 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 5.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Intel W880 motherboard chipset
- Product type: Workstation
- HDMI version 2.1
- Keyboard included: Yes
- Product type
Workstation
- Model
30HT00CTGE
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265K
- Processor/type
265K
- Processor cores (No.)
20 x
- CPU turbo clock speed (max.)
5.5 GHz
- No. of processor E cores
12
- No. of processor P cores
8
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
4
- RAM / Max. upgrade
256 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 5.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI® 2.1
DisplayPort
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
Headphone/mic combo jack (3.5 mm)
Audio line out
Microphone (3.5 mm jack)
- Factory colour
Black
- Width
180 mm
- Height
415 mm
- Depth
370 mm
- Weight
14.4 kg
- PSU power
750 W
- Features
Kensington lock
TPM2.0 module
- Operating system (Version)
Windows® 11 Pro
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Microphone in
yes
- NVMe
yes
- Mouse included
yes
- Trusted Platform Module (TPM)
yes
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3788775 Lenovo Workstation ThinkStation P3 TW G2 Ultra7 265K Intel® Core™ Ultra 7 265K 5.5 GHz 32 GB RAM 512 GB SSD Intel Intel
User & Safety Instructions
User & Safety Instructions 3788775 Lenovo Workstation ThinkStation P3 TW G2 Ultra7 265K Intel® Core™ Ultra 7 265K 5.5 GHz 32 GB RAM 512 GB SSD Intel Intel
Description
Features
- Intel core ultra 7 265 K, 20C (8P + 12E)/20T, Max Turbo up to 5.5 GHz, 30 MB Intel Smart cache
- 1x 32 GB UDIMM DDR5-5600 non-ECC
- 1x 512GB SSD M.2 2280 PCIe 5.0x4 NVMe SSD Opal
- Intel graphics
- Windows 11 Pro
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









