
Highlights & Details
Lenovo ThinkStation P3 Ultra SFF G2 2.5 cm (1 inch) Workstation
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 265K 14th Gen (Meteor Lake) 20 core(s) / max. 5.5 GHz
- RAM: 8 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel Intel graphics Nvidia Nvidia RTX A1000 8 GB
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 7 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Intel W880 motherboard chipset
- Product type: Workstation
- Keyboard included: Yes
- Product type
Workstation
- Model
ThinkStation P3 Ultra SFF Gen 2
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265K
- Processor/type
265K
- Processor generation
14th Gen (Meteor Lake)
- Processor cores (No.)
20 x
- CPU turbo clock speed (max.)
5.5 GHz
- No. of processor E cores
12
- No. of processor P cores
8
8 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Nvidia RTX A1000
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
None (PC-controlled)
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- No. of USB 3.0 ports
2 x
- Interfaces
Headphone input
- Factory colour
Multicolour
- Width
87 mm
- Height
202 mm
- Depth
223 mm
- Weight
3.6 kg
- PSU power
330 W
- Software included
Lenovo AI now
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Charging capacity (min.)
170 W
- Charging capacity (max.)
330 W
- Display
2.5 cm (1 inch)
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- NVMe
yes
- Mouse included
yes
- Trusted Platform Module (TPM)
yes
- Number of SSDs installed
1
- Number of discrete graphics cards
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754482 Lenovo Workstation ThinkStation P3 Ultra SFF G2 2.5 cm (1 inch) Intel® Core™ Ultra 7 265K 5.5 GHz 8 GB RAM 512 GB SSD In
Description
Features
- Intel core ultra 7 265 K, 20C (8P + 12E)/20T, Max Turbo up to 5.5 GHz, 30 MB Intel Smart cache
- 1x 32 GB SODIMM DDR5-5600 non-ECC
- 1x 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal
- 1x Nvidia RTX A1000 8GB
- Windows 11 Pro
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















