
Highlights & Details
Lenovo TS P3 Tower G2 U9 285K TS 2.5 cm (1 inch) Workstation
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 9 285K 14th Gen (Meteor Lake) 24 core(s) / max. 5.7 GHz
- RAM: 24 GB 5600 MHz
- 1 TB SSD
- Intel Intel graphics Nvidia Nvidia RTX PRO 4000 Blackwell 24 GB GDDR7
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 9 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 5.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- HDMI version 2.1
- Intel W880 motherboard chipset
- Product type: Workstation
- Keyboard included: Yes
- Product type
Workstation
- Model
ThinkStation P3 Tower Gen 2
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 9
- CPU
Intel® Core™ Ultra 9 285K
- Processor/type
285K
- Processor generation
14th Gen (Meteor Lake)
- Processor cores (No.)
24 x
- CPU turbo clock speed (max.)
5.7 GHz
- No. of processor E cores
16
- No. of processor P cores
8
24 GB
- Memory clock speed
5600 MHz
- No. of memory slots
4
- RAM / Max. upgrade
256 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
24 GB
- Onboard graphics card (version)
Nvidia RTX PRO 4000 Blackwell
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 5.0 x4
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe 5.0 x4
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Keyboard layout
None (PC-controlled)
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
- Factory colour
Multicolour
- Width
180 mm
- Height
415 mm
- Depth
370 mm
- Weight
14.4 kg
- PSU power
750 W
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Charging capacity (min.)
750 W
- Charging capacity (max.)
1100 W
- Display
2.5 cm (1 inch)
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Microphone in
yes
- NVMe
yes
- Mouse included
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Number of SSDs installed
1
- Number of discrete graphics cards
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754489 Lenovo Workstation TS P3 Tower G2 U9 285K TS 2.5 cm (1 inch) Intel® Core™ Ultra 9 285K 5.7 GHz 24 GB RAM 1 TB SSD Intel
Description
Features
- Intel core ultra 9 285K, 24C (8P + 16E)/24T, Max Turbo up to 5.7GHz, 36MB Intel Smart cache
- 2 x 32 GB UDIMM DDR5-5600 non-ECC
- 1x 1TB SSD M.2 2280 PCIe 5.0x4 NVMe SSD Opal
- 1x Nvidia RTX PRO 4000 Blackwell 24GB GDDR7
- Windows 11 Pro
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























