
Highlights & Details
Lenovo TS P3 Tower Gen2 2.5 cm (1 inch) Workstation
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 9 285K 24 core(s) / max. 5.7 GHz
- RAM: 48 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel Intel® Graphics
- Windows® 11 Pro
Technical specifications
- Intel® W880 chipset
- Audio Chip: High Definition (HD) audio, Realtek® ALC623-CG codec
- System management: Intel® vPro® Enterprise with Intel AMT 16
- Onboard Ethernet: Intel® I219-LM, 1x GbE RJ-45
- 1x FCLGA1851 processor socket
- 1x 48GB UDIMM DDR5-5600 non-ECC
- Product type
Workstation
- Model
30HT006CGE
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 9
- CPU
Intel® Core™ Ultra 9 285K
- Processor/type
285K
- Processor cores (No.)
24 x
- CPU turbo clock speed (max.)
5.7 GHz
- No. of processor E cores
16
- No. of processor P cores
8
- CPU cache
36 MB
48 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
4
- RAM / Max. upgrade
256 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® Graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
Microphone (3.5 mm jack)
USB A (USB 2.0)
HDMI™
DisplayPort
RJ45
Audio line out
- Factory colour
Multicolour
- Width
180 mm
- Height
415 mm
- Depth
370 mm
- Weight
14.38 kg
- PSU power
750 W
- Features
TPM2.0 module
Kensington lock
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438717 Lenovo Workstation TS P3 Tower Gen2 2.5 cm (1 inch) Intel® Core™ Ultra 9 285K 5.7 GHz 48 GB RAM 512 GB SSD Intel Intel®
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










