
Highlights & Details
Lenovo TS/ThinkStation P3 Tiny Gen2 / Intel Cor 2.5 cm (1 inch) Workstation
- Display: 2.5 cm (1 inch)
- 285
- RAM: 8 GB 5600 MHz
- 1 TB SSD
- Intel Intel graphics Nvidia RTX A1000
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 9 processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 5.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Intel Q870 motherboard chipset
- Product type: Workstation
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Keyboard included: Yes
- Product type
Workstation
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
285
- Processor/type
285
- Processor cores (No.)
24 x
8 GB
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
Yes
- Onboard graphics card (version)
Nvidia RTX A1000
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
None (PC-controlled)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
179 mm
- Height
37 mm
- Depth
182.9 mm
- Weight
1.4 kg
- PSU power
330 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- NVMe
yes
- Mouse included
yes
- Trusted Platform Module (TPM)
yes
- Number of SSDs installed
1
- Number of discrete graphics cards
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756654 Lenovo Workstation TS/ThinkStation P3 Tiny Gen2 / Intel Cor 2.5 cm (1 inch) 285 8 GB RAM 1 TB SSD Intel Intel graphics N
Description
Features
- Intel core ultra 9 285, 24C (8P + 16E)/24T, Max Turbo up to 5.6GHz, 36MB Intel Smart cache
- 2 x 32 GB SODIMM DDR5-5600 non-ECC
- 1x 1TB SSD M.2 2280 PCIe 5.0x4 NVMe SSD Opal
- 1x Nvidia RTX A1000 8GB
- Windows 11 Pro
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













