User & Safety Instructions 2366852 Lens protection filter B + W Filter 55 mm
Description
NARROW. LIGHT. PRECISE. With the T-PRO filter line, it has been possible to adapt the design to the increasingly compact camera equipment and to design the profile in a narrow way. The titanium-colored finish gives the filter line a special note and is optimally suitable for all focal lengths including wide-angle and telephoto lenses. The special functional lacquer with its sliding properties facilitates the screwing in and out of the filter. The base material of the filter holder, as usual at B+W, is made of sturdy brass. Features: -narrow and light filter -titanium finish -high stability through brass socket -MRC nano coating -protective filter 007 Clear -usable from wide angle to telephoto lens
This text is machine translated.
Description
NARROW. LIGHT. PRECISE. With the T-PRO filter line, it has been possible to adapt the design to the increasingly compact camera equipment and to design the profile in a narrow way. The titanium-colored finish gives the filter line a special note and is optimally suitable for all focal lengths including wide-angle and telephoto lenses. The special functional lacquer with its sliding properties facilitates the screwing in and out of the filter. The base material of the filter holder, as usual at B+W, is made of sturdy brass. Features: -narrow and light filter -titanium finish -high stability through brass socket -MRC nano coating -protective filter 007 Clear -usable from wide angle to telephoto lens