• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50011948 Cable 1 pc(s)

Product type
Cable
Type
50011948
Manufacturer part #
50011948
Content
1 pc(s)
Halogen free
TRUE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

50011948

Product type

Cable

Manufacturer part #

50011948

Content

1 pc(s)

TRUE

6 m

FALSE

6

FALSE

Polyvinyl chloride (PVC)

Other

Other

Free conductor end

Right-angled

Other

FALSE

Black

Female (bus)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981101 Leuze Electronic 50011948 Cable 1 pc(s)

Description

Connection 1: Standard plug, female, 6-pin; round plug, LED: No; Connection 2: open end; shielded: No; cable length: 6,000 mm; sheath material: PVC

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?