• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50104754 Cable connection Socket 3.000 mm No. of pins (RJ): 15 1 pc(s)

Stroke drawing/circuit diagram
Product type
Cable connection
Connector type
Socket
No. of pins
15
Cable length
3.000 mm
Features
Shielded
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

50104754

Product type

Cable connection

Connector type

Socket

No. of pins

15

Cable length

3.000 mm

Connection

D-Sub power strip

Features

Shielded

Manufacturer part #

50104754

Content

1 pc(s)

TRUE

3 m

TRUE

15

FALSE

Other

Other

Other

Free conductor end

Straight

Other

FALSE

Other

Female (bus)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984230 Leuze Electronic 50104754 Cable connection Socket 3.000 mm No. of pins (RJ): 15 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?