• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50115044 Cable 1 pc(s)

Product type
Cable
Type
50115044
Manufacturer part #
50115044
Content
1 pc(s)
Halogen free
TRUE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

50115044

Product type

Cable

Manufacturer part #

50115044

Content

1 pc(s)

TRUE

3 m

TRUE

FALSE

Polyurethane (PUR)

Other

Other

Free conductor end

Other

Other

FALSE

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981240 Leuze Electronic 50115044 Cable 1 pc(s)

Description

Suitable for interface: RS 232; connection 1: JST ZHR; round plug, LED: No; connection 2: Open end; shielded: Yes; cable length: 3,000 mm; material jacket: PUR

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?