• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50120432 Cable connection 2.800 mm 1 pc(s)

Stroke drawing/circuit diagram
Product type
Cable connection
Cable length
2.800 mm
Features
Halogen-free
Type
50120432
Jacket material
TPU
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

50120432

Product type

Cable connection

Cable length

2.800 mm

Jacket material

TPU

Connection

USB

Features

Halogen-free

Manufacturer part #

50120432

Content

1 pc(s)

TRUE

2.8 m

TRUE

FALSE

Other

Other

Other

Other

Other

Other

FALSE

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984210 Leuze Electronic 50120432 Cable connection 2.800 mm 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?