• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50130601 50130601 Accessories 1 pc(s)

Product type
Accessories
No. of splitters
8-way
Type
50130601
Trunk line
Yes
Status indicator
No LED
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Accessories

Type

50130601

Trunk line

Yes

No. of splitters

8-way

Status indicator

No LED

Connection

M12 socket

Width

50 mm

Length

90 mm

Max. power rating per slot

4 A

Max. temperature

70 °C

Min. temperature

-5 °C

Connector type (distribution boxes)

Main cable (back side)

Case material

Plastic

Total no. of pins

4

Manufacturer part #

50130601

Content

1 pc(s)

Number of pins

4

Height

32 mm

Power rating per I/O

4 A

50 mm

32 mm

90 mm

Plastic

-5-70 °C

None

None

Gold

4 A

4 A

4 A

IP67

TRUE

FALSE

8

M12

FALSE

4

TRUE

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984258 Leuze Electronic 50130601 50130601 Accessories 1 pc(s)