• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50130881 Cable 1 pc(s)

Product type
Cable
Type
50130881
Manufacturer part #
50130881
Content
1 pc(s)
Halogen free
TRUE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

50130881

Product type

Cable

Manufacturer part #

50130881

Content

1 pc(s)

TRUE

5 m

FALSE

4

-25-80 °C

-40-80 °C

FALSE

Polyurethane (PUR)

IP65

M8

Free conductor end

Right-angled

Other

TRUE

Black

Female (bus)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981149 Leuze Electronic 50130881 Cable 1 pc(s)

Description

Connection 1: Round plug, M8, angled, female, 4-pin; Round plug, LED: yes, 1 pc.; Connection 2: open end; Shielded: no; Cable length: 5,000 mm; Material jacket: PUR

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?