• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 50135121 Cable 1 pc(s)

Product type
Cable
Type
50135121
Manufacturer part #
50135121
Content
1 pc(s)
Halogen free
TRUE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

50135121

Product type

Cable

Manufacturer part #

50135121

Content

1 pc(s)

TRUE

2 m

FALSE

8

-20-80 °C

-40-80 °C

FALSE

Polyurethane (PUR)

IP65

M12

Free conductor end

Straight

Other

FALSE

Black

Female (bus)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981116 Leuze Electronic 50135121 Cable 1 pc(s)

Description

Connection 1: Round plug, M12, Axial, female, A-coded, 8-pin; round plug, LED: No; connection 2: open end; shielded: No; cable length: 2,000 mm; sheath material: PUR

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?