• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic 520151 520151 Accessories 1 pc(s)

Product type
Accessories
Type
520151
Connection
M12 plug
Manufacturer part #
520151
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Accessories

Type

520151

Connection

M12 plug

Manufacturer part #

520151

Content

1 pc(s)

30 mm

23.9 mm

144 mm

24 V

Plastic

-30-80 °C

24-24 V

None

None

1 A

TRUE

FALSE

M12

0.5 m

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982949 Leuze Electronic 520151 520151 Accessories 1 pc(s)

Description

Suitable for: Multi-beam safety light barriers MLD 330, MLD 530; supply voltage: 24 V, DC, -20 ... 20%; number of connections: 5 pieces; connection: Cable with circular connector, M12, 500 mm; type of mounting: Mounting plate, nut mounting

This text is machine translated.