• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier MLC500T30-300 Range (max.) 10 m Protective field height 300 mm

1/4
Image similar
Product type
Safety light barrier
Length
366 mm
Height
35.4 mm
Type
MLC500T30-300
Model
Transmitter
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 945.00 / piece)
€ 945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Safety category: 4
  • Performance level: PL e
  • Certification: CE, TÜV Süd, c CSA US, c TÜV NRTL US, S Mark
Product type

Safety light barrier

Type

MLC500T30-300

Model

Transmitter

Range of uses

PPE

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

Max. current consumption

50 mA

Connector

M12 (5-pin)

Range (max.)

10 m

Performance level

PL e

Safety rating

4

Protective field height

300 mm

Content

1 pc(s)

IP65

Length

366 mm

Width

29 mm

Height

35.4 mm

Dim

(L x W x H) 366 x 29 x 35.4 mm

Min. temperature

0 °C

Max. temperature

+55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1362579 Leuze Electronic Safety light barrier MLC500T30-300 Range (max.) 10 m Protective field height 300 mm

User & Safety Instructions

User & Safety Instructions 1362579 Leuze Electronic Safety light barrier MLC500T30-300 Range (max.) 10 m Protective field height 300 mm

Description

The shaving beauty sensor helps in the protection of persons or body parts in Danger, danger areas or entrances of machines and systems.

This text is machine translated.