• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LevelOne LEVELONE WUA-1810E Netzwerk Adapter Wi-Fi dongle 300 MBit/s USB A (USB 3.2 1st gen)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wi-Fi dongle

Interfaces

USB A (USB 3.2 1st gen)

Transfer rate

300 MBit/s

No. of USB type A 3.0 ports

1 x

Weight

0.100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1927888 LevelOne LEVELONE WUA-1810E Netzwerk Adapter Wi-Fi dongle 300 MBit/s USB A (USB 3.2 1st gen)

Description

LevelOne WUA-1810E. Transmission technology: Wireless, host interface: USB, interface: WLAN. Data transfer rate (maximum): 867 Mbit/s. Top WLAN-Standard: IEEE 802.11ac, WLAN-Band: Dual-Band (2.4 GHz/5 GHz). Input voltage: 5 V. Product color: Black

This text is machine translated.

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)