• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Levenhuk Binoculars 8 x 21 mm Amici roof prism Black 67675

1/6
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 11 mm
  • Actual field of view: 7.4 °
Magnification

8 x

Product type

Binoculars

Lens Ø

21 mm

Dim

(L x W x H) 40 x 90 x 65 mm

Factory colour

Black

Exit pupil

2.6 mm

Type

Amici roof prism

Twilight factor (max.)

12.96

Material (prisms)

BK-7

Near point

2.1 m

Width

90 mm

Height

65 mm

Length

40 mm

Pupillary distance

58 mm - 72 mm

FOV (1000 m)

128 m

Coating

Full remuneration

Geometric luminous intensity

6.89

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363046 Levenhuk Binoculars 8 x 21 mm Amici roof prism Black 67675

Description

Compact and light binoculars for traveling: Levenhuk Atom 8x21 Features: -Prismtype: Roof prism -Eye distance: 58 - 72 mm -Visual adjustment mechanism -Optical elements made of fully tempered BK-7 glass -Lens diameter (opening), mm: 21 -Outlet pupil diameter, mm: 2.6 -Distance to eye lens, mm: 11 -Close focus, m: -Dioptric lens diameter: ±3 -Dioptric brightness: -3 6.9 - field of view, degrees 7.4 - field of view, m/1000 m: 128

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.