• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexar 4 TB Internal M.2 PCIe NVMe SSD PCI-Express LNM790X004T-RNNNG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lexar NM790 4 TB M.2 PCI Express 4.0 NVMe

  • 4 TB M.2 PCI EXPRESS 4.0
  • Reading speed: 7400 MB/s
  • Write speed: 6500 MB/s.
  • NVMe SSD 1.4
  • Component for: PC/game console
  • This text is machine translated.

Technical specifications

  • SSD form factor M.2
  • PCI Express 4.0 interface
  • Component for: PC/game console
Product type

Internal M.2 PCIe NVMe SSD

Form factor

M.2 Module 22110

Interfaces

PCI-Express

Memory capacity

4 TB

Reading

7400 MBps

Writing

6500 MBps

Features

PS5 compatibility

NVMe (NVM Express)

Width

22 mm

Height

2.45 mm

Depth

80 mm

Factory colour

Multicolour

SSD

4 TB

Weight

6 g

UKCA

yes

Hardware encryption

no

Operating temperature (T-T)

0 - 70 °C

Operating shock

1500 G

TBW rating

3000

NVMe

yes

Operating vibration

20 G

Mean time between failures (MTBF)

1500000 h

Storage temperature (T-T)

-40 - 85 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3430479 Lexar 4 TB Internal M.2 PCIe NVMe SSD PCI-Express LNM790X004T-RNNNG

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.