• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexar Lexar JumpDrive V40 16GB USB 2.0 USB stick 16 GB Black LJDV40-16GAB USB A (USB 2.0)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB stick

Memory capacity

16 GB

Interfaces

USB A (USB 2.0)

Factory colour

Black

Weight

2.6 g

Dim

(W x H x D) 44.4 x 7.45 x 17.9 mm

Width

44.4 mm

Height

7.45 mm

Depth

17.9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280574 Lexar Lexar JumpDrive V40 16GB USB 2.0 USB stick 16 GB Black LJDV40-16GAB USB A (USB 2.0)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.