• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner CS521 CS622 CX622 CX625 Original Magenta 7000 Sides 78C0U30

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toner

Type

Original

Short ID

CS521 CS622 CX622 CX625

Compatible with

Lexmark

Colour

Magenta

Page yield

7000 Sides

Page yield (colour)

7000 Sides

Replaces original item

78C0U30

Page yield

7000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1847206 Lexmark Toner CS521 CS622 CX622 CX625 Original Magenta 7000 Sides 78C0U30

Description

Very high capacity
Maximize your savings and trust the top quality of Lexmark original toner cartridges. High-capacity cassettes are characterized by lower cost per page and higher page performance, compared to standard capacity cartridges. Perfect for use in high-volume environments.

Unison™ Toner
Indispensable for the performance of the Lexmark printing system, the unique composition of the Unison™ toner delivers consistently high image quality, ensures long life and reliability of the printing system and ensures unique sustainability – all in an innovative "shake-free" printing system.

Optimum interaction
Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.

Lexmark print cartridge return program
Eco-conscious printing has never been so easy. Recycle all of your empty Lexmark consumables by letting us know the details – simple, smart and free.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.