• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lexmark Toner CS923 CX921 CX922 CX923 CX924 Original Magenta 34000 Sides 76C0HM0

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toner

Type

Original

Short ID

CS923 CX921 CX922 CX923 CX924

Compatible with

Lexmark

Colour

Magenta

Page yield

34000 Sides

Page yield (colour)

34000 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Page yield

34000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1847200 Lexmark Toner CS923 CX921 CX922 CX923 CX924 Original Magenta 34000 Sides 76C0HM0

Description

Very high side performance
Maximize your savings and trust the top quality of Lexmark original toner cartridges. High-capacity toner cartridges are characterized by lower cost per page and higher page performance, compared to standard-capacity cartridges. Perfect for use in high-volume environments.

Optimum interaction
Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.

Return for recycling
Lexmark offers its customers a wide range of laser toner cartridges and recycling options including easy return to Lexmark. Use only original Lexmark consumables for best results.

Unison™ Toner
The unique composition of the Unison™ toner delivers consistently high image quality, ensures long life and reliability of the printing system and ensures unique sustainability – all in an innovative "shake-free" printing system – and is therefore indispensable for the performance of the Lexmark printing system.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.