• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Chem ICR 18650-HG2 Non-standard battery (rechargeable) 18650 High current loading, High temperature resistant Li-ion

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LG Li-ion battery 18650

  • Capacity 3000 mAh
  • Discharge current max. 20 A
  • Temperature range -20 to +75 ° C

Technical specifications

  • Charging according to the CC-CV-characteristic curve
Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18.5 mm x 65 mm

Voltage

3.6 V

Capacity (mAh, Ah)

3000 mAh

Special-purpose battery features

High current loading

High temperature resistant

Max. charge voltage

4.2 V

Max. charging current

4000 mA

Terminal voltage

2.5 V

Discharge current (max.)

20 A

Continuous discharge

0.6 A

Min. temperature

-20 °C

Max. temperature

+75 °C

Height

65 mm

(Ø)

18.5 mm

Weight

47 g

Content

1 pc(s)

Type

ICR 18650-HG2

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 1499573 LG Chem ICR 18650-HG2 Non-standard battery (rechargeable) 18650 High current loading, High temperature resistant Li-ion

User & Safety Instructions

User & Safety Instructions 1499573 LG Chem ICR 18650-HG2 Non-standard battery (rechargeable) 18650 High current loading, High temperature resistant Li-ion

Description

Powerful battery for industrial solutions, e-cigarettes and many other applications.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)