• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Chem INR21700-M50LT Non-standard battery (rechargeable) 21700 Flat top Li-ion 3.69 V 4800 mAh 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 19.99
-10 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LG Li-Ion battery 21700

  • Raw cellThermally stable and high energy density

Technical specifications

  • Charging according to CC-CV characteristic curve
Size

21700

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 21.15 mm x 70.15 mm

Voltage

3.69 V

Capacity (mAh, Ah)

4800 mAh

Special-purpose battery features

Flat top

Max. charge voltage

4.2 V

Max. charging current

1440 mA

Terminal voltage

2.5 V

Continuous discharge

0.96 A

Min. temperature

-20 °C

Max. temperature

+55 °C

Height

70.15 mm

(Ø)

21.15 mm

Weight

66.7 g

Content

1 pc(s)

Type

INR21700-M50LT

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527649 LG Chem INR21700-M50LT Non-standard battery (rechargeable) 21700 Flat top Li-ion 3.69 V 4800 mAh 1 pc(s)

Description

Powerful battery for industrial solutions. Without protective circuit.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)