• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics 55UM5N-H Digital signage display EEC: G (A - G) 139.7 cm 55 inch 3840 x 2160 Pixel 24/7

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LG Electronics 55UM5N-H Digital signage display

  • Screen size diagonal: 139.7 cm (55 inch)
  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): G (A - G)
  • Built-in speaker
  • Operating time (console): 24/7

Technical specifications

Product type

Digital signage display

Screen size diagonal (inches)

55 inch

Features

Built-in speaker

Display technology

LCD

Operating time (console)

24/7

Static contrast ratio

1100 : 1

Viewing angle

178°

Display resolution

3840 x 2160 Pixel

Image format

16:9

Frame rate

60 Hz

Image enhancement

60 Hz

Network/internet function

LAN

WiFi

Wi-Fi

built-in

Controller

Remote control

No. of HDMI connections

4

No. of USB ports

1 x

Interfaces

HDMI™

DisplayPort

USB A (USB 2.0)

RJ45

Wi-Fi

RS232c

Power consumption (standby)

0.5 W

300 x 300 mm

Factory colour

Black

Dim

(W x H x D) 1237 x 710 x 57.7 mm

Width

1237 mm

Height

710 mm

Depth

57.7 mm

Weight

14.2 kg

G (A - G)

Display

139.7 cm (55 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

139.7 cm

Screen size diagonal (inches)

55 inch

Power consumption (off)

0.5 W

Power consumption (ON)

130 W

Contrast ratio (dyn)

1000 : 1

Response time

8 ms

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3046479 LG Electronics 55UM5N-H Digital signage display EEC: G (A - G) 139.7 cm 55 inch 3840 x 2160 Pixel 24/7

User & Safety Instructions

User & Safety Instructions 3046479 LG Electronics 55UM5N-H Digital signage display EEC: G (A - G) 139.7 cm 55 inch 3840 x 2160 Pixel 24/7

Description

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?

Accessories

(*All information is plus legal VAT)