
Highlights & Details
Neomounts FL55-875BL1 TV trolley
- Holder type: Height-adjustable, Motorised
- Supports VESA standards up to
- Suitable for displays sized (range): 139,7 cm (55") - 254,0 cm (100")
- Load capacity (max.) 110 kg
Technical specifications
- Product type
TV trolley
- Suitable for
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
Show more
- Suitable for
139,7 cm (55") - 254,0 cm (100")
- Holder type
Height-adjustable
Motorised
- Features
Remote control
- Max. load capacity
110 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Width
101.9 cm
- Height
208.8 cm
- Depth
83.1 cm
- Factory colour
Black
- Weight
44.3 kg
- Dim
(W x H x D) 101.9 x 208.8 x 83.1 cm
- Add-on displays
1 Display(s)
No
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2813977 Neomounts FL55-875BL1 TV trolley 139,7 cm (55") - 254,0 cm (100") Height-adjustable, Motorised Remote control
User & Safety Instructions
User & Safety Instructions 2813977 Neomounts FL55-875BL1 TV trolley 139,7 cm (55") - 254,0 cm (100") Height-adjustable, Motorised Remote control
Warranty Terms
Warranty Terms 2813977 Neomounts FL55-875BL1 TV trolley 139,7 cm (55") - 254,0 cm (100") Height-adjustable, Motorised Remote control
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































