Eco

1/9


Digital signage display
65 inch
Built-in speaker
LCD
16/7
400 cd/m²
1400 : 1
178°
3840 x 1920 Pixel
16:9
60 Hz
60 Hz
LAN
WiFi
built-in
Remote control
3
HDMI™
RS232c
RJ45
USB A (USB 2.0)
Audio line out
Wi-Fi
300 x 300 mm
Blue
(W x H x D) 1454 x 838 x 57.7 mm
1454 mm
838 mm
57.7 mm
21.5 kg
G (A - G)
165.1 cm (65 inch)
Ultra HD (3840 x 2160 Pixel)
165.1 cm
165.1 cm
65 inch
127 kWh/year
0.5 W
130 W
1.3 : 1
8 ms
Digital Signage Display
yes
EPEAT
User & Safety Instructions 3046444 LG Electronics 65UL3J-E Digital signage display EEC: G (A - G) 165.1 cm 65 inch 3840 x 1920 Pixel 16/7
The necessary accessories are required to use the article as described.