
Highlights & Details
LG Electronics ThinClient 24CR671N-2P 60.5 cm (23.8 inch) All-in-one PC
- Display: 60.5 cm (23.8 inch) In-plane switching Full HD 1920 x 1080 Pixel
- Intel® Pentium® N6005 4 core(s) / max. 3.3 GHz
- RAM: 8 GB DDR4 RAM
- 256 GB SSD
- Imagination
- w/o OS
Technical specifications
- Product type
All-in-one PC
- Model
ThinClient 24CR671N-2P
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display format
16:9
- Display properties
In-plane switching
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Pentium®
- CPU
Intel® Pentium® N6005
- Processor/type
N6005
- Processor cores (No.)
4 x
- CPU speed
2.0 GHz
- CPU turbo clock speed (max.)
3.3 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Imagination
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.1
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
DisplayPort
HDMI™
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB C®
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
White
- Width
553.8 mm
- Height
512.9 mm
- Depth
240 mm
- Weight
6.35 kg
- Features
Built-in camera
Built-in speakers
Built-in microphone
- Operating system (Version)
w/o OS
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2995162 LG Electronics All-in-one PC ThinClient 24CR671N-2P 60.5 cm (23.8 inch) Full HD Intel® Pentium® N6005 3.3 GHz 8 GB RAM 2
Description
This text is machine translated.
Features
- Complies with medical standards (IEC60601, CE MDR)
- Dual-band RFID (Compatible with Imprivata)
- 23.8 inch Full HD (1920 x 1080) IPS display
- Multi Display Set-up (Max. 2 additional displays with up to 4K resolution)
- Fanless design
- Ergonomic pedestal (inclination, height, rotation, pivot)
- Full HD webcam (push-pull) (integrated microphone)
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















