
Highlights & Details
LG Electronics 24CQ651I-6P.AEU 60.5 cm (23.8 inch) All-in-One Thin Client
- Display: 60.5 cm (23.8 inch) LED backlit, In-plane switching, Anti-glare Full HD 1920 x 1080 Pixel
- Intel® Pentium® N6005 4 core(s) / max. 3.3 GHz
- RAM: 8 GB DDR4 RAM 2933 MHz
- 256 GB SSD
- Intel
- IGEL OS
Technical specifications
- Product type
All-in-One Thin Client
- Model
24CQ651I-6P.AEU
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display format
16:9
- Display properties
LED backlit
In-plane switching
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Pentium®
- CPU
Intel® Pentium® N6005
- Processor/type
N6005
- Processor cores (No.)
4 x
- CPU speed
2.0 GHz
- CPU turbo clock speed (max.)
3.3 GHz
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
2933 MHz
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.1
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
DisplayPort
USB C®
Headphone/mic combo jack (3.5 mm)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
553.4 mm
- Height
382.7 mm
- Depth
240 mm
- Weight
6.2 kg
- Features
Built-in camera
Built-in microphone
Built-in speakers
- Operating system (Version)
IGEL OS
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3015579 LG Electronics All-in-One Thin Client 24CQ651I-6P.AEU 60.5 cm (23.8 inch) Full HD Intel® Pentium® N6005 3.3 GHz 8 GB RAM
User & Safety Instructions
User & Safety Instructions 3015579 LG Electronics All-in-One Thin Client 24CQ651I-6P.AEU 60.5 cm (23.8 inch) Full HD Intel® Pentium® N6005 3.3 GHz 8 GB RAM
Description
This text is machine translated.
Features
- • All-in-One Thin Client with 23.8 inch (60.47 centimeters) in slim housing
- • 16:9 IPS display with 5 milliseconds response time and wide viewing angle (178°)
- • Strong and consistent color display with 250 cd/m2 brightness, 72% NTSC and 1,000:1 contrast ratio
- • Intel quad-core processor
- • Integrated Full HD webcam with microphone
- • Fanless design for a quiet working atmosphere
- • Versatile connectivity with HDMI, DisplayPort, 2 x USB 2.0, 4 x USB 3.2, USB-C including DP Alternate Mode, Bluetooth 5.1 and 3.5 mm combination connection for microphone and headphones
- • 8 GB DDR4 RAM and 256 GB SSD
- • Sound system with 2 x 3W power and Maxx audio
- • Flicker Safe Backlight technology reduces flicker and protects the eyes
- • Gigabit LAN connection and WiFi dual band
- • High ergonomics and eye-friendliness thanks to the special reader mode with reduced blue parts for a relaxed reading
- • One-click stand for installation without tools with ergonomic height, rotation, tilt and bi-directional pivot function
- • IGEL OS as next-generation edge operating system for cloud workspaces
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















