• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li GB 002 Graphics card holder Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 23.99
-29 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li GB 002 Graphics card holder

  • Minimalistic holder for graphics cards
  • Prevents the sagging and bending of graphics cards
  • For motherboards from ATX

Technical specifications

Product type

Graphics card holder

Factory colour

Black

Weight

82 g

Width

12 mm

Height

2 mm

Depth

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498955 Lian Li GB 002 Graphics card holder Black

Description

Minimalistic holder for graphics cards
Prevents the sagging and bending of graphics cards
For motherboards from ATX

This text is machine translated.

Scope of delivery

  • 1x Lian Li GB-002 1x Instructions 1x Mounting material

What kind of Graphics Card Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)