• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li O11DEXL-1W Graphics card holder White

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li O11DEXL-1W Graphics card holder

  • Conversion kit for the Lian Li O11DEXL-W
  • High-edge graphics card mounting
  • PCI slot panel
  • Without riser cable
  • For 4 slot GPUs

Technical specifications

  • Dimensions - PCI-Slot-holder 93.5 x 80 x 145 mm (W x H x D)
  • Dimensions - support bracket 87.5 x 25 x 152 mm (W x H x D)
  • Max. Graphics card height 80 mm
  • Max. Length of graphics card: 385 mm
  • Max. Width of the graphics card 150 mm
  • Compatible casing Lian Li O11 dynamic EVO XL
  • Compatible Riser Cable: Lian Li PW-PCIV-4-90X PCIe 4.0 Riser Cable - Black (GELI-934), Lian Li PW-PCIV-4-90W PCIe 4.0 Riser Cable - White (GELI-935)
  • Expansion slots 4
Product type

Graphics card holder

Material

Steel

Factory colour

White

Weight

0

Width

9.35 cm

Height

8 cm

Depth

14.5 cm

Cable length

90 cm

Cable specs

PCIe 4.0

Wireless charging

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996540 Lian Li O11DEXL-1W Graphics card holder White

Description

Did you choose the Lian Li O11 Dynamic EVO XL in white and you like to use your graphics card upright? Then you get everything with this Lian Li O11DEXL-1W GPU bracket, WAS you need for it. All you need to do is get the appropriate riser cable, such as the Lian Li's 90 cm long PW-PCIV-4-90 PCIe 4.0 riser cable in black or white (GELI-934, GELI-935).

This conversion kit, consisting of a PCI-slot bracket and mounting accessories, enables you to install your graphics card upright. With this design the graphic card is located next to the mainboard and thus there is more space in the main chamber - for example for hoses and pumps of a water cooling. Moreover, this enables a better presentation of the graphics card. The PCI-slot holder offers space for graphics cards with up to four slots.

This text is machine translated.

Hints

A riser cable is not included

What kind of Graphics Card Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)