• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li Lian Li DAN Cases A3-mATX Wood Edition PC-Gehäuse, Micro-ATX - Walnuss, schwarz Microtower PC casing, Game conso

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li Lian Li DAN Cases A3-mATX Wood Edition PC-Gehäuse, Micro-ATX - Walnuss, schwarz Microtower PC casing, Game console casing, Casing

  • Compact Micro ATX casing with wood decor, made of steel and plastic, for micro ATX or mini ITX mainboards, four-slot GPU up to 415 mm, suitable for 360 mm radiator

Technical specifications

Product type

PC casing

Case type

Microtower

Factory colour

Black

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

3

8.9 cm (3.5") internal slots

1

Weight

5000 g

Form factor

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402150 Lian Li Lian Li DAN Cases A3-mATX Wood Edition PC-Gehäuse, Micro-ATX - Walnuss, schwarz Microtower PC casing, Game conso

Description

Compact Micro ATX casing with wood decor, made of steel and plastic, for micro ATX or mini ITX mainboards, four-slot GPU up to 415 mm, suitable for 360 mm radiator

This text is machine translated.

Features

  • Lian Li Micro ATX housings in collaboration with DAN Cases
  • Elegant front cover made of classic walnut wood
  • Mesh panels on sides and cover for excellent airflow
  • Flexible adaptable: Let your imagination run free
  • Excellent cooling thanks to space for 360 mm radiators
  • Suitable for Micro-ATX or Mini-ITX mainboards in form factor
  • Supports different power supplies from SFX to ATX

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)