• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li O11 Dynamic EVO XL Full tower PC casing Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lian Li O11 Dynamic EVO XL Full tower PC casing

  • Very versatile design-casing flexibly mounted on the mainboard tray
  • Space for E-ATX, ATX, Micro-ATX and Mini-ITX mainboards
  • Front and side part made of tinted Tempered Glass
  • High-quality workmanship, lightweight steel construction
  • Modular I/O panel with one USB-C and four USB 3.0 ports
  • Graphics cards up to 460 mm long with an additional holder
  • Up to nine 140 mm or eleven 120 mm fans possible
  • Suitable for high-performance ATX power supplies up to 220 mm

Technical specifications

  • Material: Steel (interior), aluminum, tempered glass
  • Total possible fans: Cover: 3x 120 / 3x 140 mm, side: 3x 120 / 3x 140 mm, floor: 3x 120 / 3x 140 mm, back: 2x 120 mm
  • HDD-cage: 2x 120 mm, max. 15 mm depth
  • Radiator-Mounts: 1x max. 420 / 360 / 280 / 240 mm, max. 118 mm depth, Side: 1x max. 420 / 360 / 280 / 240 mm, Bottom: 1x max. 420 / 360 / 280 / 240 mm, max. 126 mm depth
  • Filter: Base, lid
  • Drive bays: Mainboard tray: 3x 2.5 inches, HDD-cages: 4x 2.5 / 3.5 inches
  • Power supply: 1x ATX (optional)
  • Extension slots 8
  • I/O-Panel: 1x USB 3.1 type C (internal connection), 4x USB 3.0 type A (internal connection), 1x 3.5 mm jack (4-pin, TRRS), 1x reset button, on/off switch
Product type

PC casing

Case type

Full tower

Factory colour

Black

Interfaces (front)

USB A (USB 3.1 1st gen)

USB A (USB 3.0)

Headphone/mic combo jack (3.5 mm)

6.4 cm (2.5") internal slots

7

8.9 cm (3.5") internal slots

4

Width

304 mm

Height

532 mm

Depth

522 mm

Weight

1700 g

Form factor

E-ATX

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

4 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 304 x 532 x 522 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996528 Lian Li O11 Dynamic EVO XL Full tower PC casing Black

Description


The Lian Li O11 dynamic EVO XL: Multisided big-tower for enthusiasts
Developed for enthusiasts, the Lian Li O11 Dynamic EVO XL brings the popular O11 dynamic EVO to a whole new level. The housing offers not only a fresh design with recognition value, but also offers above-average versatility. In addition to the option of using an optional bracket to build the graphics card upright or vertically, the tinted side panel of Tempered Glass can be moved from left to right. So you can present the chocolate side of your case as you like.

Various options for fans and radiators
On the cover as well as on the side and on the floor the Lian Li O11 dynamic EVO offers mounting possibilities for 420-mm radiators. As such, the Big-Tower is in the best way prepared for an efficient water cooling. You can move the mainboard tray into three stages, in order to create the optimum space for the depth of the heat exchangers at the top and bottom.

In all, up to eleven 120-mm fans fit in the casing, WAS provides for adequate air movement, in order to cool even the most powerful components:

· Three 140 or 120 mm fans fit on the cover.
· Three 140 or 120 mm fans can be mounted on the side.
· Three additional 140 or 120 mm fans can be fitted on the floor.
· Up to two 120 mm fans can be mounted on the rear panel depending on the orientation of the mainboard tray.


The fans at cover, side and floor are fixed to the frame, which can then be placed effortlessly in the casing. The frames are provided with a rubber seal, which additionally focuses the air flow of the fans.

To keep your body clean, a convenient dust filter is built into the floor. There are also no limits to selecting a high-performance CPU cooler. This housing allows you to easily install coolers up to 167 mm high.

Plenty of space for powerful components
Due to the generous design you can achieve not only a clean appearance, it also gives you a lot of space for powerful components. It allows larger mainboards in E-ATX and ATX form factor as well as smaller ones in Micro ATX and Mini ITX form factor. This gives you an excellent selection of possible motherboard. With enough space for graphics cards up to 460 mm in length, every door in the graphic card sky is open to you.

Installation possibilities for hard disks and SSDs
As with the O11 dynamic EVO, the Lian Li O11 dynamic EVO XL offers numerous possibilities for inserting hard disks and SSDs, for example at the rear side of the motherboard tray, resulting in storage space for three additional SSDs. Two 2.5 or 3.5 inch data carriers each can be placed in two foldable HDD-cages, on which even 15 mm deep 120-mm fans can provide for cooling. A total of seven data carriers can fit in the casing. So you are always equipped with enough space for your gaming adventure.

Design, materials and workmanship
Lian Li relies on the iconic 2-chamber design of the O11 dynamic series. The side and front of the main chamber are made of 4 mm thick, tinted, tempered glass, which lie seamlessly together. The back is made of 1 mm thin steel with numerous openings for improved air flow. The interior is also made of steel, WAS the stand is additionally secured. The airflow, on the other hand, is improved by the mesh top.

The right side panel is made of steel with mesh stripes and covers the second chamber, in which the visually unsightly components are housed. In addition, the rear panel is equipped with more mesh elements.

Modular I/O-panel and addressable RGB lighting
A further special feature of the Lian Li O11 dynamic EVO XL is the modular I/O-panel. There are three different placement options on the bottom of the housing, without the need for any tools. In addition to power switch, reset button and LED control, there are four USB 3.0 ports and a USB type C connector.

Matching with the smart design the Lian Li O11 dynamic EVO XL radiates particularly thanks to its soft RGB lighting at the front of the housing. It is connected to an optional UNI HUB or via accompanying adapter on 3-pin ARGB directly to the RGB-header of your mainboard.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 294.99€ 290.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)