• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li PCIe Riser cable PCIe 1.0, PCIe 2.0, PCIe 3.0, PCIe 4.0 PCIe x16 socket, PCIe x16 plug 90 cm White PW-PCIV-4-90W

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li PW-PCIV-4-90W PCIe 4.0 Riser cable - 900mm, white

  • 90 cm length
  • Flexible riser cable from PCIe 4.0 x16 to PCIe x16
  • For individual positioning of extension cards

Technical specifications

Product type

PCIe Riser cable

Version

Cable

Connection type

PCI Express

Cable specs

PCIe 1.0

PCIe 2.0

PCIe 3.0

PCIe 4.0

Connection type

PCIe x16 to PCIe x16

Connections

PCIe x16 socket

PCIe x16 plug

Factory colour

White

Cable length

90 cm

Cable design

Flat

Connector version

straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996530 Lian Li PCIe Riser cable PCIe 1.0, PCIe 2.0, PCIe 3.0, PCIe 4.0 PCIe x16 socket, PCIe x16 plug 90 cm White PW-PCIV-4-90W

Description

The Lian Li PW-PCIV-4-90W PCIe-4.0 riser cable extends the existing PCI Express x16 slot on your motherboard by 90 inches. This is useful, for example, for keeping more free space when starting up the expansion cards or for installing the graphics card vertically in your gaming PC.

It may also be necessary or sensible to place PCI Express extension cards in unusual places for modding projects or in housings which deviate from the standard ATX standard. In addition, the connection is angled to 90 degrees, WAS enables a particularly easy cable management.

This text is machine translated.