• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li PW-U2HB USB adapter Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li PW-U2HB USB converter 1 USB to 3 USB

  • USB header hub
  • 1-to-3 splitter
  • Creates additional USB-headers on the motherboard
  • Compatible with various Lian Li-Controllers
  • Discreet and inconspicuous design

Technical specifications

  • Cable length: Cable (male): 140 mm, cable (female): 140 mm
  • Dimension: 60 x 39 x 140 x 11 mm
Product type

USB adapter

Weight

0

Factory colour

Black

Version

Adapter

Type A

USB

Type B

USB

Cable use

USB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2875604 Lian Li PW-U2HB USB adapter Black

Description

This Lian Li USB Header Hub splits a USB header on your motherboard into three USB headers. This increases the number of available USB headers in your setup and allows you to make room for controllers, lighting, or other utilities. The hub is fully compatible with the common controllers of Lian Li, such as UNIFANS or STRIMER controllers. To arrange the 14 mm long cables, fix them in place using the supplied cable ties.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)