• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lyndahl LKK0240SW Port cover Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

58 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.30 / piece)
€ 0.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lyndahl LK0240SW Keystone blind cover black

  • Keystone; Blank lid; Black
  • This text is machine translated.

Technical specifications

Product type

Port cover

Weight

2 g

Factory colour

Black

Width

14.5 mm

Height

16 mm

Documents & Downloads

Datasheet

Datasheet 2754482 Lyndahl LKK0240SW Port cover Black

User & Safety Instructions

User & Safety Instructions 2754482 Lyndahl LKK0240SW Port cover Black

Description

Lyndahl LK0240 Keystone, dummy cover, BlackLyndahl LK0240 Keystone, dummy cover, in Black. The housing, Lyndahl quality, is handy and has a long-life design and is easy to install.The keystone adapters are 14.5 mm wide on the front and 16.0 mm high and can be used in any commercially available keystone frames without tools. The components lock securely in place.

More interesting products

(*All information is plus legal VAT)