• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Licefa Tray (L x W x H) 210 x 150 x 40 mm No. of compartments: 1 1 pc(s)

1/3
Image similar
Product type
Tray
Compartments
1
Length
210 mm
Width
150 mm
Height
40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tray

Type

530069

Compartments

1

Compartments (W x H x D)

210x150x40 mm

Factory colour

White

Length

210 mm

Width

150 mm

Height

40 mm

Dim

(L x W x H) 210 x 150 x 40 mm

What kind of Assortment Cases & Boxes are you looking for?